SFCA030GH3AA2TO- C-GS-226-STD, Memory Cards 30GB CFast Card MLC F-60 C-TEMP

SFCA030GH3AA2TO- C-GS-226-STD, Memory Cards 30GB CFast Card MLC F-60 C-TEMP
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 540 руб.
1 шт. на сумму 28 540 руб.
Плати частями
от 7 135 руб. × 4 платежа
Номенклатурный номер: 8005391726
Артикул: SFCA030GH3AA2TO-C-GS-226-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards
CFast™ Memory Cards Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.

Технические параметры

Объем, Гб 30
Интерфейс SATA
Active Mode Current: 400 mA
Brand: Swissbit
Dimensions: 42.8 mm x 36.4 mm x 3.6 mm
Factory Pack Quantity: 1
Manufacturer: Swissbit
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
NAND Flash Technology: MLC
Operating Supply Voltage: 3.3 V
Part # Aliases: 606503
Product Category: Memory Cards
Product Type: Memory Cards
Product: CFast Cards
Subcategory: Memory & Data Storage
Sustained Read: 520 MB/s
Sustained Write: 180 MB/s
Thickness: 3.6 mm
Вес, г 23

Техническая документация

Datasheet
pdf, 192 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.