SFSA060GU4AA2TO- C-LB-226-STD, Solid State Drives - SSD 60 GB - 3.3 V 60GB mSATA SSD

SFSA060GU4AA2TO- C-LB-226-STD, Solid State Drives - SSD 60 GB - 3.3 V 60GB mSATA SSD
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 520 руб.
1 шт. на сумму 37 520 руб.
Плати частями
от 9 380 руб. × 4 платежа
Номенклатурный номер: 8005391744
Артикул: SFSA060GU4AA2TO-C-LB-226-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
Industrial mSATA SSD Modules Swissbit Industrial mSATA Solid State Drive (SSD) Modules are small form factor, non-volatile memory drives that provide high capacity data storage. These SSD modules are compliant with the latest SATA III (6.0Gb/s) interface specification and deliver leading-edge performance and reliability. The mSATA SSD modules are available in two versions such as X-60m and X-600m series. These SSD modules are fully compliant with the JEDEC MO-300A Standard (50.8mm x 29.85mm x 3.5mm). The mSATA SSD modules are well suited for embedded applications that need high performance, non-volatile SSD storage in a compact, and removable form-factor.

Технические параметры

Active Mode Current: 500 mA
Brand: Swissbit
Configuration: MLC
Connector Type: 52-pin PCle
Dimensions: 50.8 mm x 29.85 mm x 3.5 mm
Factory Pack Quantity: 1
Form Factor: MO-300
Interface Type: SATA
Manufacturer: Swissbit
Maximum Operating Temperature: +70 C
Memory Size: 60 GB
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Part # Aliases: 606608
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: mSATA SSDs
Subcategory: Memory & Data Storage
Sustained Read: 520 MB/s
Sustained Write: 450 MB/s
Вес, г 47

Техническая документация

Datasheet
pdf, 339 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.