SFCA128GH2AD4TO- C-LT-236-STD, Memory Cards 3.3V 128GB CFAST CRD MLC FLASH 0-+70C

SFCA128GH2AD4TO- C-LT-236-STD, Memory Cards 3.3V 128GB CFAST CRD MLC FLASH 0-+70C
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 350 руб.
от 10 шт.45 080 руб.
от 25 шт.43 750 руб.
1 шт. на сумму 52 350 руб.
Плати частями
от 13 089 руб. × 4 платежа
Номенклатурный номер: 8005391780
Артикул: SFCA128GH2AD4TO-C-LT-236-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards
CFast™ Memory Cards Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.

Технические параметры

Объем, Гб 128
Интерфейс SATA
Brand: Swissbit
Dimensions: 42.8 mm x 36.4 mm x 3.6 mm
Factory Pack Quantity: 1
Manufacturer: Swissbit
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
NAND Flash Technology: MLC
Operating Supply Voltage: 3.3 V
Part # Aliases: 607087
Product Category: Memory Cards
Product Type: Memory Cards
Product: CFast Cards
Subcategory: Memory & Data Storage
Sustained Read: 500 MB/s
Sustained Write: 330 MB/s
Thickness: 3.6 mm

Техническая документация

Datasheet
pdf, 163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.