FPM-212-R8AE, Display Modules 12.1" XGA Ind. Monitor, w/Resistive TS

FPM-212-R8AE, Display Modules 12.1" XGA Ind. Monitor, w/Resistive TS
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
160 100 руб.
1 шт. на сумму 160 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005392097
Артикул: FPM-212-R8AE
Бренд: Advantech

Описание

Embedded Solutions\Display Modules
FPM-200 Industrial Monitors Advantech FPM-200 Industrial Monitors feature sleek, simple lines and a true-flat touchscreen with an IP66-rated aluminum alloy front bezel. These rugged displays offer an industrial-grade design that withstands operation in various industrial environments. The anti-glare screen utilizes tempered glass, and the PCAP touch control is durable yet enables simple, intuitive operation. These monitors incorporate a 16: 9 widescreen and slim design while supporting various operating systems. Advantech FPM-200 Industrial Monitors feature direct HDMI, DP, and VGA input interfaces and several mounting options - panel, wall, desktop, and VESA arm. The series suits intuitive operation in industrial environments such as smart factories and machine automation displays.

Технические параметры

Backlight Type: LED
Brand: Advantech
Diagonal: 12 in
Dimensions: 311.8 mm x 238 mm x 53 mm
Display Resolution - Pixels: 1024x768
Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Advantech
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC, 12 VDC
Product Category: Display Modules
Product Type: Display Modules
Product: TFT-LCD Displays
Subcategory: Displays
Type: Resistive
Вес, кг 3.88

Техническая документация

Datasheet
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.