FPM-817S-R6AE, Display Modules 17" SXGA Ind. Monitor, Res Touch, SS bez

FPM-817S-R6AE, Display Modules 17" SXGA Ind. Monitor, Res Touch, SS bez
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
222 500 руб.
1 шт. на сумму 222 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005392103
Артикул: FPM-817S-R6AE
Бренд: Advantech

Описание

Embedded Solutions\Display Modules
FPM-800S Industrial Monitors Advantech FPM-800S Industrial Monitors are rugged and reliable industrial display panels with resistive touch control, direct VGA, DP ports, and a stainless steel front bezel. The Advantech FPM-800S Industrial Monitors feature an Ingress Protection rating of IP-66, protecting water and dust intrusion and making them suitable for use in hygiene-demanding and hazardous environments. These displays are panel, wall, desktop, and VESA arm mountable, feature an OSD (On-Screen Display) control pad on the rear panel, and a true flat 304 stainless steel bezel with an anti-rust coated rear cover.

Технические параметры

Backlight Type: LED
Brand: Advantech
Diagonal: 17 in
Dimensions: 432.5 mm x 365.5 mm x 59.3 mm
Display Resolution - Pixels: 1280x1024
Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 24 V
Product Category: Display Modules
Product Type: Display Modules
Product: LCD Displays
Subcategory: Displays
Type: Resistive

Техническая документация

Datasheet FPM-817S-R6AE
pdf, 448 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.