OPT8H-AE, D-Sub Cables 1m Male DB-62 to 8x Male DB-9 Cable

OPT8H-AE, D-Sub Cables 1m Male DB-62 to 8x Male DB-9 Cable
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 4-7 недель
8 940 руб.
1 шт. на сумму 8 940 руб.
Плати частями
от 2 235 руб. × 4 платежа
Номенклатурный номер: 8005392176
Артикул: OPT8H-AE
Бренд: Advantech

Описание

Connectors\Cable Assemblies\D-Sub Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Advantech
Cable Length: 1 m
Connector End A Pin Count: 62 Position
Connector End A: DB62
Connector End B Pin Count: 9 Position
Connector End B: HD9
Factory Pack Quantity: 1
Gender: Male/Male
Manufacturer: Advantech
Packaging: Bulk
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Type: D-Sub Cable
Вес, г 665

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.