SFP-GTX/RJ45I-AE, Fiber Optic Transmitters, Receivers, Transceivers 1000Base-T RJ45 SFP Module w/ Wide Tem

SFP-GTX/RJ45I-AE, Fiber Optic Transmitters, Receivers, Transceivers 1000Base-T RJ45 SFP Module w/ Wide Tem
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 530 руб.
1 шт. на сумму 44 530 руб.
Плати частями
от 11 134 руб. × 4 платежа
Номенклатурный номер: 8005392291
Артикул: SFP-GTX/RJ45I-AE
Бренд: Advantech

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Application: Industrial
Brand: Advantech
Data Rate: 1 GBd
Description/Function: 1000Base-T RJ45 SFP module
Factory Pack Quantity: 1
Form Factor or Case Style: SFP
Manufacturer: Advantech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Subcategory: Fiber Optic
Transmission Distance: 100 m
Вес, г 100

Техническая документация

Datasheet
pdf, 286 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.