DAC128S085CIMT/NOPB, Digital to Analog Converters - DAC 12B MICRO PWR OCTAL DAC
![DAC128S085CIMT/NOPB, Digital to Analog Converters - DAC 12B MICRO PWR OCTAL DAC](https://static.chipdip.ru/lib/207/DOC044207763.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 520 руб.
от 10 шт. —
3 080 руб.
от 25 шт. —
2 860 руб.
от 92 шт. —
2 213.25 руб.
1 шт.
на сумму 3 520 руб.
Плати частями
от 880 руб. × 4 платежа
от 880 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
12 Bit Digital to Analog Converter 8 16-TSSOP
Технические параметры
Analogue Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.15 LSB |
Factory Pack Quantity: | 92 |
Features: | Cost Optimized, Low Power, SDO, Small Size |
Gain Error: | 1%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage Buffered |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.95 mW |
Power Consumption: | 1.95 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 2.5 MS/s |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | String DAC |
Base Product Number | DAC128S085 -> |
Data Interface | SPI, DSP |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2, +0.15/-0.09 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 8 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 8.5Вµs |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Number of DAC Channels | 8 |
Package Type | TSSOP |
Pin Count | 16 |
Resolution | 12 bit |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем