DS90C363BMTX/NOPB, LVDS Interface IC 3.3V Prgrmble LVDS Trnsmtr 18B FPD Link

Фото 1/2 DS90C363BMTX/NOPB, LVDS Interface IC 3.3V Prgrmble LVDS Trnsmtr 18B FPD Link
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 040 руб.
от 100 шт.807 руб.
от 250 шт.713.18 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8005392987
Артикул: DS90C363BMTX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC
LVDS Transmitter 455Mbps 0.45V 48-Pin TSSOP T/R

Технические параметры

Brand: Texas Instruments
Data Rate: 455 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Maximum Output Voltage: 450 mV
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 21 Receiver
Operating Supply Voltage: 3.3 V
Package / Case: TSSOP-48
Pd - Power Dissipation: 1980 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Series: DS90C363B
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Function Transmitter
Input Signal Type CMOS|TTL
Lead Shape Gull-wing
Maximum Differential Output Voltage (V) 0.45
Maximum Input Current (uA) 10
Maximum Operating Frequency (MHz) 68
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 70
Minimum Operating Frequency (MHz) 18
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -10
Mounting Surface Mount
Number of Drivers 3
Number of Elements per Chip 3
Number of Receivers 21
Packaging Tape and Reel
Part Status Active
PCB changed 48
Pin Count 48
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Transmission Data Rate (Mbps) 455
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем