DS90LT012AHMF/NOPB, LVDS Interface IC High Temp 3V LVDS Diff Line Recvr
![DS90LT012AHMF/NOPB, LVDS Interface IC High Temp 3V LVDS Diff Line Recvr](https://static.chipdip.ru/lib/503/DOC004503872.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 10 шт. —
360 руб.
от 100 шт. —
255 руб.
от 500 шт. —
210.61 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\LVDS Interface IC
DS90LT012AH High Temperature 3V LVDS Differential Line Receiver
Технические параметры
Automotive | No |
Differential Input High Threshold Voltage (V) | 0 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Function | Receiver |
Input Signal Type | LVDS |
Lead Shape | Gull-wing |
Maximum Input Current (uA) | 20 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 3.5 |
Minimum Operating Frequency (MHz) | 200 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 0 |
Number of Elements per Chip | 1 |
Number of Receivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Brand | Texas Instruments |
Data Rate | 400 Mb/s |
Factory Pack Quantity | 1000 |
Height | 1.02 mm |
Input Type | LVDS |
Input Voltage MAX | 0 V |
Input Voltage MIN | -0.1 V |
Length | 2.92 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Package / Case | SOT-23 |
Pd - Power Dissipation | 902 mW |
Product Category | LVDS Interface IC |
Propagation Delay Time | 3.5 ns |
RoHS | Details |
Series | DS90LT012AH |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Type | CMOS, TTL |
Width | 1.6 mm |
Вес, г | 0.008 |
Техническая документация
Документация
pdf, 1656 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем