DS91C176EVK/NOPB, Other Development Tools DS91C176M-LVDS EVAL KIT

DS91C176EVK/NOPB, Other Development Tools DS91C176M-LVDS EVAL KIT
Изображения служат только для ознакомления,
см. техническую документацию
46 270 руб.
1 шт. на сумму 46 270 руб.
Плати частями
от 11 569 руб. × 4 платежа
Номенклатурный номер: 8005393068
Артикул: DS91C176EVK/NOPB
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools

Технические параметры

Brand: Texas Instruments
Description/Function: 100 MHz Single Channel M-LVDS Transceivers Adapter Board
Dimensions: 3 in x 2.5 in
Factory Pack Quantity: 1
Interface Type: RJ-45
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS91C176
Type: M-LVDS Transceiver
Вес, г 30