LMZ10505TZE-ADJ/NOPB, Switching Voltage Regulators 5A Pwr Mod w/ 5.5V Max Input Vtg

LMZ10505TZE-ADJ/NOPB, Switching Voltage Regulators 5A Pwr Mod w/ 5.5V Max Input Vtg
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 10 шт.2 530 руб.
от 25 шт.2 260 руб.
от 90 шт.1 889.91 руб.
1 шт. на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
Номенклатурный номер: 8005393152
Артикул: LMZ10505TZE-ADJ/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMZ1050x SIMPLE SWITCHER Power Modules Texas Instruments LMZ1050x SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ1050x devices can accept an input voltage rail between 2.95V and 5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One-megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Features include lossless cycle-by-cycle peak current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lock-out, and pre-biased startup.

Технические параметры

Brand: Texas Instruments
Development Kit: LMZ10505EVAL
Factory Pack Quantity: 45
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.25%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 5 A
Output Voltage: 800 mV to 5 V
Package/Case: TO-PMOD-7
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.95 V
Switching Frequency: 1 MHz
Type: Power Module
Вес, г 0.46

Техническая документация

Datasheet
pdf, 1021 КБ
Чертеж
pdf, 158 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем