LM20125MHX/NOPB, Switching Voltage Regulators 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSO

LM20125MHX/NOPB, Switching Voltage Regulators 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSO
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.610 руб.
от 100 шт.479 руб.
от 250 шт.462 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005393295
Артикул: LM20125MHX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM20125EVAL
Factory Pack Quantity: 2500
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.5 mA
Output Current: 5 A
Output Voltage: 800 mV to 5 V
Package/Case: HTSSOP-16
Pd - Power Dissipation: 2.6 W
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.95 V
Switching Frequency: 500 kHz
Topology: Buck
Type: Step Down
Вес, г 0.06

Техническая документация

Datasheet
pdf, 975 КБ
Чертеж
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем