LM20323MHE/NOPB, Switching Voltage Regulators 4.5-36V, 3A Current Mode Synchronous Buck Regulator 20-HTSSOP -40 to 125

LM20323MHE/NOPB, Switching Voltage Regulators 4.5-36V, 3A Current Mode Synchronous Buck Regulator 20-HTSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 000 руб.
от 100 шт.783 руб.
от 250 шт.548.26 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8005393318
Артикул: LM20323MHE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM20323EVAL
Factory Pack Quantity: 250
Input Voltage: 4.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.3 mA
Output Current: 3 A
Output Voltage: 800 mV to 32 V
Package/Case: HTSSOP-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 520 kHz
Topology: Buck
Type: Step Down
Вес, г 0.2

Техническая документация

Datasheet
pdf, 883 КБ
Чертеж
pdf, 75 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем