LM22676QMR-ADJ/NOPB, Switching Voltage Regulators 3A SD Vtg Reg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 530 руб.
от 95 шт. —
1 140 руб.
от 285 шт. —
1 000.67 руб.
1 шт.
на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
от 435 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Texas Instruments Power for Processors Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs). Learn More
Технические параметры
Brand: | Texas Instruments |
Development Kit: | LM22670EVAL |
Factory Pack Quantity: | 95 |
Input Voltage: | 4.5 V to 42 V |
Load Regulation: | 90% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.4 mA |
Output Current: | 3 A |
Output Voltage: | Adjustable |
Package/Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 3.4 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Step Down Voltage Regulator |
Base Part Number | LM22676 |
Current - Output | 3A |
Frequency - Switching | 500kHz |
Function | Step-Down |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | 8-PowerSOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100, SIMPLE SWITCHERВ® |
Supplier Device Package | 8-SO PowerPad |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 42V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | 37V |
Voltage - Output (Min/Fixed) | 1.285V |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем