LM2574HVMX-3.3/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125

LM2574HVMX-3.3/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.960 руб.
от 100 шт.752 руб.
от 250 шт.664.15 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8005393482
Артикул: LM2574HVMX-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1000
Input Voltage: 4 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 500 mA
Output Voltage: 3.3 V
Package/Case: SOIC-Wide-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 58 kHz
Topology: Buck
Type: Step Down Voltage Regulator
Function Step-down type
Input Voltage 4V~60V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 500mA
Output Type Fixed
Output Voltage 3.3V
Switch tube (built-in/external) 内置
Switching Frequency 52kHz
Synchronous Rectification NO
Topology Step-down
Вес, г 0.37

Техническая документация

Datasheet
pdf, 2814 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем