LM2672LD-ADJ/NOPB, Switching Voltage Regulators Pwr Cnvtr High Eff 1A SD VTG Reg
![LM2672LD-ADJ/NOPB, Switching Voltage Regulators Pwr Cnvtr High Eff 1A SD VTG Reg](https://static.chipdip.ru/lib/126/DOC043126012.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
от 10 шт. —
1 070 руб.
от 100 шт. —
834 руб.
от 250 шт. —
735.46 руб.
1 шт.
на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
от 340 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Texas Instruments Power for Processors Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs). Learn More
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 1000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 1 A |
Output Voltage: | 1.21 V to 37 V |
Package/Case: | WSON-16 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 260 kHz |
Topology: | Buck |
Type: | Step Down |
Base Product Number | LM2672 -> |
Current - Output | 1A |
ECCN | EAR99 |
Frequency - Switching | 260kHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-WFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SIMPLE SWITCHERВ® -> |
Supplier Device Package | 16-WSON (5x5) |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 6.5V |
Voltage - Output (Max) | 37V |
Voltage - Output (Min/Fixed) | 1.21V |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем