LM285BXM-1.2/NOPB, Voltage References 1.235-V, -40C to +85C, micropower voltage reference diode 8-SOIC -40 to 85

LM285BXM-1.2/NOPB, Voltage References 1.235-V, -40C to +85C, micropower voltage reference diode 8-SOIC -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.800 руб.
от 95 шт.623 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005393991
Артикул: LM285BXM-1.2/NOPB
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Voltage References
VOLTAGE REF, SHUNT, 1.235V, SOIC-8; Voltage Reference Type:Shunt - Fixed; Product Range:LM285 Series; Reference Voltage:1.235V; Initial Accuracy:1%; Temperature Coefficient:± 30ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Reference Volt Tolerance ±%:1%; Reference Voltage Tolerance:12mV; Reference Volts:1.2V; Topology:Shunt

Технические параметры

Accuracy: 10 mV
Brand: Texas Instruments
Description/Function: MICROPOWER VOLTAGE REFERENCE DIODE
Factory Pack Quantity: 95
Initial Accuracy: 1%
Load Regulation: 10 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 1.235 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Precision References
Shunt Current - Max: 20 mA
Shunt Current - Min: 10 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 150 PPM/C
Topology: Shunt References
Accuracy 10 mV
Brand Texas Instruments
Description/Function MICROPOWER VOLTAGE REFERENCE DIODE
Factory Pack Quantity 95
Height 1.45 mm
Initial Accuracy 1%
Length 4.9 mm
Load Regulation 10 mV
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Output Voltage 1.235 V
Package / Case SOIC-8 Narrow
Packaging Tube
Product Voltage References
Product Category Voltage References
Reference Type Shunt Precision References
RoHS Details
Series LM285-1.2-N
Shunt Current - Max 20 mA
Shunt Current - Min 10 uA
Temperature Coefficient 30 PPM/C
Topology Shunt References
Unit Weight 0.005044 oz
Width 3.9 mm
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1721 КБ
Datasheet
pdf, 1166 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем