LM2903ITL/NOPB, Analog Comparators Low offset, dual differential comparator 8-DSBGA -40 to 85
![Фото 1/2 LM2903ITL/NOPB, Analog Comparators Low offset, dual differential comparator 8-DSBGA -40 to 85](https://static.chipdip.ru/lib/224/DOC027224540.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/534/DOC030534307.jpg)
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
174 руб.
от 250 шт. —
173.59 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator Dual R-R O/P ±18V/36V 8-Pin DSBGA T/R
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Small Size |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2 V to 36 V |
Output Current per Channel: | 6 mA |
Output Type: | CMOS, TTL |
Package / Case: | DSBGA-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 700 ns |
Series: | LM2903-N |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 7 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 7@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 568 |
Maximum Propagation Delay Time (ns) | 700(Typ) |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем