LM4040CEM3-3.0/NOPB, Voltage References Prec MicroPwr Shunt Vtg Ref
![LM4040CEM3-3.0/NOPB, Voltage References Prec MicroPwr Shunt Vtg Ref](https://static.chipdip.ru/lib/238/DOC025238771.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
220 руб.
от 100 шт. —
159 руб.
от 500 шт. —
117.41 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
LM4040 Micropower Shunt Voltage ReferenceTexas Instruments LM4040 Precision Micropower Shunt Voltage Reference is ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. In addition, the LM4040 is available in several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 µA for the LM4040-2.5 to 100 µA for the LM4040-10.0, with all versions featuring a maximum operating current of 15 mA. The TI LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. These TI LM4040 Precision Micropower Shunt Voltage Reference is ideal for portable, battery-powered equipment, data acquisition systems, instrumentation, process control, energy management, product testing, automotive, and precision audio components.
Технические параметры
Accuracy: | 6 mV |
Brand: | Texas Instruments |
Description/Function: | PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 0.5% |
Load Regulation: | 6 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 3 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Precision References |
Series: | LM4040-N |
Shunt Current - Max: | 15 mA |
Shunt Current - Min: | 62 uA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 150 PPM/C |
Topology: | Shunt References |
Base Product Number | LM4040 -> |
Current - Cathode | 70ВµA |
Current - Output | 15mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 10Hz to 10kHz | 35ВµVrms |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reference Type | Shunt |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Temperature Coefficient | 100ppm/В°C |
Tolerance | В±0.5% |
Voltage - Output (Min/Fixed) | 3V |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем