LM5007SDX/NOPB, Switching Voltage Regulators 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125

LM5007SDX/NOPB, Switching Voltage Regulators 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.630 руб.
от 100 шт.510 руб.
от 250 шт.490.72 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005394973
Артикул: LM5007SDX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 4500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 500 uA
Output Current: 500 mA
Output Voltage: 2.5 V to 73 V
Package/Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 800 kHz
Topology: Buck
Type: Step Down
Вес, г 0.011

Техническая документация

Datasheet
pdf, 867 КБ
Чертеж
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем