LM5008SDC/NOPB, Switching Voltage Regulators Hi Vtg 100V SD Switching Reg

LM5008SDC/NOPB, Switching Voltage Regulators Hi Vtg 100V SD Switching Reg
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.650 руб.
от 100 шт.525 руб.
от 250 шт.509.87 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005394979
Артикул: LM5008SDC/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5008EVAL
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 95 V
Input Voltage, Min: 9.5 V
Input Voltage: 9.5 V to 95 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 485 uA
Output Current: 350 mA
Output Voltage: 2.5 V to 75 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM5008
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 9.5 V
Switching Frequency: 50 kHz to 600 kHz
Topology: Buck
Type: Step Down
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем