LM5010AQ0MH/NOPB, Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg
![LM5010AQ0MH/NOPB, Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg](https://static.chipdip.ru/lib/132/DOC043132631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 10 шт. —
1 290 руб.
от 94 шт. —
1 010 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 94 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 650 uA |
Output Current: | 1 A |
Output Voltage: | 2.5 V to 70 V |
Package/Case: | HTSSOP-14 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 6 V |
Switching Frequency: | 50 kHz to 1 MHz |
Topology: | Buck |
Type: | Step Down |
Automotive | Yes |
Efficiency - (%) | 91 |
Maximum Input Voltage - (V) | 75 |
Maximum Output Current - (A) | 1 |
Military | No |
Minimum Input Voltage - (V) | 6 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~150 |
Output Type | Adjustable |
Output Voltage - (V) | 2.5 to 70 |
Packaging | Tube |
Pin Count | 14 |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Switching Frequency - (kHz) | 50 to 1000 |
Switching Regulator | Yes |
Вес, г | 32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем