LM5017MRE/NOPB, Switching Voltage Regulators 100V,600mA COT Sync Buck Reg

LM5017MRE/NOPB, Switching Voltage Regulators 100V,600mA COT Sync Buck Reg
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.950 руб.
от 100 шт.743 руб.
от 250 шт.653 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8005395003
Артикул: LM5017MRE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5017EVAL
Factory Pack Quantity: 250
Input Voltage: 7.5 V to 100 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.75 mA
Output Current: 600 mA
Output Voltage: 7.6 V
Package/Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 7.5 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.07

Техническая документация

Datasheet
pdf, 2272 КБ
Чертеж
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем