LM5019SD/NOPB, Switching Voltage Regulators 100V,100mA COT Sync Buck Reg

LM5019SD/NOPB, Switching Voltage Regulators 100V,100mA COT Sync Buck Reg
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.710 руб.
от 100 шт.541 руб.
от 250 шт.514.66 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005395011
Артикул: LM5019SD/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5019EVAL/NOPB
Factory Pack Quantity: 1000
Input Voltage: 7.5 V to 100 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.75 mA
Output Current: 100 mA
Output Voltage: 7.6 V
Package/Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 7.5 V
Switching Frequency: 1 MHz
Topology: Buck
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1847 КБ
Чертеж
pdf, 286 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем