LM5112SD/NOPB, Gate Drivers 7A Sgl Mosfet Driver

LM5112SD/NOPB, Gate Drivers 7A Sgl Mosfet Driver
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.420 руб.
от 100 шт.339 руб.
от 250 шт.297.76 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005395156
Артикул: LM5112SD/NOPB
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
Gate Drivers 3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: 1000
Fall Time: 12 ns
Features: Negative Output Voltage Capability
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.5 V to 14 V
Output Current: 7 A
Package/Case: WSON-6
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 40 ns
Rise Time: 14 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 3.5 V
Technology: Si
Brand Texas Instruments
Configuration Inverting, Non-Inverting
Factory Pack Quantity 4500
Fall Time 12 ns(Typ)
Height 0.8 mm
Length 3 mm
Logic Type CMOS, TTL
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1
Operating Supply Current 2 mA
Operating Supply Voltage 3.5 V to 14 V
Operating Temperature Range -40 C to+125 C
Output Current 7 A(Typ)
Package / Case LLP EP
Packaging Reel
Product Category Gate Drivers
Propagation Delay - Max 40 ns
Rise Time 14 ns(Typ)
RoHS Details
Series LM5112
Supply Voltage - Max 14 V
Supply Voltage - Min 3.5 V
Type Low Side
Width 3 mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 506 КБ
Документация
pdf, 507 КБ
Чертеж
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем