LMC7211AIM5X/NOPB, Analog Comparators Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85

LMC7211AIM5X/NOPB, Analog Comparators Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.340 руб.
от 100 шт.282 руб.
от 250 шт.246.96 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги14
Номенклатурный номер: 8005395538
Артикул: LMC7211AIM5X/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R

Технические параметры

Iq Per Channel (Typ) 14uA
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Elements 1
Output Type Push-Pull
Propagation Delay - Max 10us
Supply Voltage - Max 15V, В±1.35V
Supply Voltage - Min 2.7V
Automotive No
ECCN (US) EAR99
Lead Shape Gull-wing
Manufacturer Type Micropower Comparator
Maximum Input Bias Current (uA) 0.00000004(Typ)@5V
Maximum Input Offset Voltage (mV) 5@5V
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 10000(Typ)
Maximum Single Supply Voltage (V) 15
Maximum Supply Current (mA) 0.014@15V
Maximum Test Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
Power Supply Type Single
PPAP No
Process Technology CMOS
Rail to Rail Rail to Rail Input
Standard Package Name SOT
Supplier Package SOT-23
Typical CMRR (dB) 75
Typical Output Current (mA) 30(Max)
Typical PSRR (dB) 80
Typical Response Time (us) 4
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 100
Typical Voltage Gain Range (dB) 90 to 110

Техническая документация

Datasheet LMC7211AIM5X/NOPB
pdf, 1317 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем