LMP2234BMTX/NOPB, Precision Amplifiers Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125

LMP2234BMTX/NOPB, Precision Amplifiers Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.720 руб.
от 100 шт.567 руб.
от 250 шт.549.92 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8005395805
Артикул: LMP2234BMTX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Precision Amplifiers
LMP2234 Quad Micropower Op Amp Texas Instruments LMP2234 Quad Micropower Precision Operational Amplifier is designed for battery-power applications and features a 1.6 to 5.5V operating supply voltage range. TI LMP2234 precision op amp provides quiescent power consumption of only 50µW, extending the battery life in portable systems. TI LMP2234 op amp is part of the LMP® precision amplifier family and features high impedance CMOS input, making it ideal for instrumentation and other sensor interface applications. Learn More

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 97 dB
en - Input Voltage Noise Density: 60 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 130 kHz
Ib - Input Bias Current: 0.02 pA
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 36 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Package/Case: TSSOP-14
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Shutdown: No Shutdown
SR - Slew Rate: 48 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 10 uV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1310 КБ
Чертеж
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем