LMR10510XMFX/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1A SD Vltg Reg

LMR10510XMFX/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1A SD Vltg Reg
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 100 шт.212 руб.
от 500 шт.174.51 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005395886
Артикул: LMR10510XMFX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR10510YSDDEMO/NOPB
Factory Pack Quantity: 3000
Input Voltage: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.3 mA
Output Current: 1 A
Output Voltage: 600 mV to 4.5 V
Package/Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.3 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 1.6 MHz
Topology: Buck
Type: Step Down
Function Step-down type
Input Voltage 3V~5.5V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 1A
Output Type Adjustable
Output Voltage 600mV~4.5V
Switch tube (built-in/external) 内置
Switching Frequency 1.6MHz
Synchronous Rectification NO
Topology Step-down
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1058 КБ
Datasheet
pdf, 865 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем