LMR10510YSDE/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1A SD Vltg Reg

LMR10510YSDE/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1A SD Vltg Reg
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.220 руб.
от 250 шт.204.91 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005395890
Артикул: LMR10510YSDE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR10510YSDDEMO/NOPB
Factory Pack Quantity: 250
Input Voltage: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.3 mA
Output Current: 1 A
Output Voltage: 600 mV to 4.5 V
Package/Case: WSON-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.3 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 3 MHz
Topology: Buck
Type: Step Down
Вес, г 0.01

Техническая документация

Datasheet
pdf, 865 КБ
Чертеж
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем