LMR10515YMFX/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1.5A SD Vltg Reg

LMR10515YMFX/NOPB, Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1.5A SD Vltg Reg
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.330 руб.
от 100 шт.234 руб.
от 500 шт.192.94 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005395898
Артикул: LMR10515YMFX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR10515YSDDEMO/NOPB
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.3 mA
Output Current: 1.5 A
Output Voltage: 600 mV to 4.5 V
Package/Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3 MHz
Topology: Buck
Type: Step Down
Вес, г 0.01

Техническая документация

Datasheet
pdf, 824 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем