LMV7219M7/NOPB, Analog Comparators 2.7V-5V Comp W/Rr Out
![Фото 1/3 LMV7219M7/NOPB, Analog Comparators 2.7V-5V Comp W/Rr Out](https://static.chipdip.ru/lib/088/DOC024088834.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437167.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762076.jpg)
880 руб.
от 10 шт. —
700 руб.
от 100 шт. —
536 руб.
от 250 шт. —
507.89 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги5
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 55 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Hysteresis, Small Size |
Ib - Input Bias Current: | 950 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 200 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.8 mA |
Operating Supply Voltage: | 3 V |
Output Type: | Rail-to-Rail |
Package / Case: | SC-70-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 55 dB |
Response Time: | 7 ns |
Series: | LMV7219 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Type: | High Speed Comparator |
Vos - Input Offset Voltage: | 6 mV |
Comparator Type | General Purpose |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Package Type | SC-70 |
Pin Count | 5 |
Power Supply Type | Single |
Priced to Clear | Yes |
Typical CMRR | 85dB |
Typical PSRR | 85dB |
Typical Single Supply Voltage | 2.7 → 5 V |
Width | 1.25mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Comparator |
Maximum Input Bias Current (uA) | 0.95@5V |
Maximum Input Offset Voltage (mV) | 6@5V |
Maximum Operating Supply Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 20 |
Maximum Quiescent Current (mA) | 1.8@5V |
Maximum Single Supply Voltage (V) | 5 |
Maximum Test Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | BiCMOS |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Typical CMRR (dB) | 85 |
Typical PSRR (dB) | 85 |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 85 dB |
Factory Pack Quantity | 3000 |
Features | Hysteresis |
Height | 0.9 mm |
Ib - Input Bias Current | 950 nA |
Length | 2 mm |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1.8 mA |
Operating Supply Voltage | 3 V |
Package / Case | SC-70 |
Product | Analog Comparators |
Product Category | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 85 dB |
Response Time | 7 ns |
RoHS | Details |
Series | LMV7219 |
Shutdown | No Shutdown |
Supply Type | Single |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 2.7 V |
Technology | BiCMOS |
Type | High Speed Comparator |
Unit Weight | 0.000988 oz |
Vos - Input Offset Voltage | 6 mV |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем