LMV7271MG/NOPB, Analog Comparators SINGLE 1.8V LOW PWR COMPARATOR W/ RRI

LMV7271MG/NOPB, Analog Comparators SINGLE 1.8V LOW PWR COMPARATOR W/ RRI
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.196 руб.
от 250 шт.175.67 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005396060
Артикул: LMV7271MG/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Компаратор CMOS общего назначения, двухтактный, Rail-to-Rail SC-70-5

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 46 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Small Size
Ib - Input Bias Current: 10 nA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 9 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 34 mA
Output Type: Push-Pull
Package/Case: SC-70-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 55 dB
Response Time: 1.8 us
Series: LMV7271
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: BiCMOS
Type: Low Power Comparator
Vcm - Common Mode Voltage: -0.1 V
Vos - Input Offset Voltage: 4 mV
Base Product Number LMV7271 ->
CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR
Current - Input Bias (Max) 0.01ВµA @ 5V
Current - Quiescent (Max) 14ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 1
Operating Temperature -40В°C ~ 85В°C
Output Type CMOS, Push-Pull, Rail-to-Rail
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
Propagation Delay (Max) 2.1Вµs
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SC-70-5
Type General Purpose
Voltage - Input Offset (Max) 4mV @ 5V
Voltage - Supply, Single/Dual (В±) 1.8V ~ 5.5V, В±0.9V ~ 2.75V
Вес, г 0.03

Техническая документация

Datasheet LMV7271MFX/NOPB
pdf, 1674 КБ
Чертеж
pdf, 126 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем