SM72295MA/NOPB, Gate Drivers Photovoltaic Full Bridge Dvr
![SM72295MA/NOPB, Gate Drivers Photovoltaic Full Bridge Dvr](https://static.chipdip.ru/lib/347/DOC014347811.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 380 руб.
от 104 шт. —
1 080 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
Gate Drivers 3-A, 100-V full bridge gate driver with Integrated current sense amplifier 28-SOIC -40 to 125
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Fall Time: | 8 ns |
Features: | Current Sense |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 26 ns |
Maximum Turn-On Delay Time: | 26 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Outputs: | 4 Output |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 8 V to 14 V |
Output Current: | 3 A |
Package/Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 8 ns |
Series: | SM72295 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 8 V |
Technology: | Si |
Type: | Full-Bridge |
Automotive | No |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | TTL |
Maximum Fall Time - (ns) | 8(Typ) |
Maximum Operating Supply Voltage - (V) | 14 |
Maximum Rise Time - (ns) | 8(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 8 |
Number of Drivers | 4 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Peak Output Current - (A) | 3(Typ) |
Pin Count | 28 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 2.22 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем