MIKROE-3294, Cellular Development Tools FTDI, Future Technology Devices International Ltd, QuectelFT230XQ-T

MIKROE-3294, Cellular Development Tools FTDI, Future Technology Devices International Ltd, QuectelFT230XQ-T
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
13 100 руб.
Добавить в корзину 1 шт. на сумму 13 100 руб.
Плати частями
от 3 275 руб. × 4 платежа
Номенклатурный номер: 8005398012
Артикул: MIKROE-3294
Бренд: Mikroe

Описание

RF & Wireless\RF / Wireless Development Tools\Cellular Development Tools
MIKROE-3294 NB IoT Click Mikroe MIKROE-3294 NB IoT Click allows LTE Cat NB1 connectivity by utilizing Quectel BC95-G multi-band IoT module. The Mikroe BC95-G module requires very low power and incorporates a compact form factor, making it ideal for various IoT-based applications. The NB IoT click board also features FT230X USB to UART IC from FTDI Chip and TXB0106 6-bit bidirectional level shifter from Texas Instruments. This click board also offers embedded communication stacks, multi-band NB technology support, SMA antenna connector, USB to UART connectivity, and network status indication.

Технические параметры

Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Factory Pack Quantity: 1
Frequency: 700 MHz to 2.1 GHz
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Mobile Development Tools
Product Type: Cellular Development Tools
Product: Add-On Boards
Protocol - Cellular, NBIoT, LTE: NBIoT
Subcategory: Development Tools
Tool Is For Evaluation Of: BC95-G
Вес, г 74

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.