MIKROE-3445, Audio IC Development Tools MIC 2 Click

MIKROE-3445, Audio IC Development Tools MIC 2 Click
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
4 040 руб.
Добавить в корзину 1 шт. на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
Номенклатурный номер: 8005398059
Артикул: MIKROE-3445
Бренд: Mikroe

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
MIKROE-3445 MIC 2 Click Mikroe MIKROE-3445 MIC 2 Click features a small electret microphone and a suitable pre-amplifying circuit. The Mikroe MIC 2 has a small electret microphone without sufficient line-level output. Therefore, a pre-amp has to be used. The pre-amp circuit comprises a dual op-amp and a digitally controlled potentiometer IC. The AD5171 makes it possible to control the feedback loop gain of the MCP6022 op-amp over the I2C interface in 64 discrete steps. The AD5171 digital potentiometer IC can lock out its wiper using an OTP fuse bit. Once locked, it will permanently retain the programmed value.

Технические параметры

Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP6022
Type: Audio Amplifier

Техническая документация

Datasheet MIKROE-3445
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.