MIKROE-3618, Display Development Tools Mikromedia 4 for STM32 Capacitive

MIKROE-3618, Display Development Tools Mikromedia 4 for STM32 Capacitive
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 280 руб.
1 шт. на сумму 60 280 руб.
Плати частями
от 15 070 руб. × 4 платежа
Номенклатурный номер: 8005398106
Артикул: MIKROE-3618
Бренд: Mikroe

Описание

Engineering Development Tools\Display Development Tools
MIKROE-3618 Mikromedia 4 for STM32 Capacitive
Mikroe MIKROE-3618 Mikromedia 4 for STM32 Capacitive is a development board featuring 4.3" TFT display designed for multimedia and GUI-centric applications. This development board features STM32F407ZGT6 MCU that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The MIKROE-3618's touchscreen is driven by the powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The MIKROE-3618 features USB, Ethernet, and RF connectivity options, digital motion sensor, piezo-buzzer, battery-charging functionality, and an SD-Card reader.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STM32F4
Interface Type: I2C
Manufacturer: Mikroe
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SSD1963
Viewing Area: 4.3 in

Техническая документация

Datasheet
pdf, 7370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.