MIKROE-4184, Interface Development Tools Linear Technology/Analog DevicesLTC4332CUFD#PBF

MIKROE-4184, Interface Development Tools Linear Technology/Analog DevicesLTC4332CUFD#PBF
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 4-7 недель
5 120 руб.
Добавить в корзину 1 шт. на сумму 5 120 руб.
Плати частями
от 1 280 руб. × 4 платежа
Номенклатурный номер: 8005398302
Артикул: MIKROE-4184
Бренд: Mikroe

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Interface Click Boards Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Технические параметры

Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Factory Pack Quantity: 1
For Use With: Industrial Control, Sensor Installations
Interface Type: GPIO, I2C, SPI
Manufacturer: Mikroe
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC4332
Type: SPI

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.