59021-1-S-02-A

59021-1-S-02-A
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 6-8 недель
5 670 руб.
от 10 шт.4 820 руб.
от 25 шт.4 390 руб.
от 50 шт.3 790.96 руб.
Добавить в корзину 1 шт. на сумму 5 670 руб.
Плати частями
от 1 419 руб. × 4 платежа
Номенклатурный номер: 8005398459
Бренд: Littelfuse

Описание

Sensors\Proximity Sensors
59021 Aluminum Miniature Firecracker Sensors Littelfuse 59021 Aluminum Miniature Firecracker Sensors are miniature cylindrical reed sensors with a robust aluminum body measuring 15.24mm x 5.10mm. These two-part magnetically operated proximity sensors have a normally open contact and are capable of switching up to 170VDC at 10W. They do not require standby power and operate through non-ferrous materials. The 59021 series has a range of sensitivity, cable lengths, and connector options. Littelfuse 59021 Aluminum Miniature Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.

Технические параметры

Barrel Size: 5.1 mm
Brand: Littelfuse
Description/Function: Aluminum miniature firecracker reed sensor
Factory Pack Quantity: 50
Manufacturer: Littelfuse
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Wire
Operating Supply Current: 250 mA
Operating Supply Voltage: 170 V
Output Configuration: SPST-NO
Packaging: Case
Product Category: Proximity Sensors
Sensing Distance: 6 mm
Sensing Method: Magnetic
Subcategory: Sensors
Supply Voltage - Max: 175 V
Вес, г 4

Техническая документация

Datasheet
pdf, 242 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.