MR20H40CDF, MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
![MR20H40CDF, MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI](https://static.chipdip.ru/lib/672/DOC046672232.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
408 шт., срок 4-7 недель
6 640 руб.
от 10 шт. —
5 500 руб.
от 25 шт. —
5 310 руб.
от 50 шт. —
4 334.75 руб.
1 шт.
на сумму 6 640 руб.
Плати частями
от 1 660 руб. × 4 платежа
от 1 660 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Memory ICs\MRAM
Magnetoresistive Random Access Memory (MRAM) Everspin Technologies Magnetoresistive Random Access Memory (MRAM) delivers significantly long data retention of >20 years and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. These MRAM devices feature a 1 transistor – 1 magnetic tunnel junction (1T-1MTJ) architecture. Everspin MRAM products consist of serial SPI MRAMs and parallel interface MRAMs. The serial SPI MRAMs offer ideal memory for applications that must store and retrieve data and programs quickly using a minimum number of pins. The parallel interface MRAMs are SRAM compatible with 35ns/45ns access timing and unlimited endurance.
Технические параметры
Access Time: | 20 ns |
Brand: | Everspin Technologies |
Data Bus Width: | 8 bit |
Factory Pack Quantity: | 570 |
Interface Type: | SPI |
Manufacturer: | Everspin Technologies |
Maximum Operating Temperature: | +85 C |
Memory Size: | 4 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 46.5 mA |
Organisation: | 512 k x 8 |
Package/Case: | DFN-8 |
Packaging: | Tray |
Pd - Power Dissipation: | 600 mW |
Product Category: | MRAM |
Product Type: | MRAM |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Access Time | 20 ns |
Brand | Everspin Technologies |
Data Bus Width | 8 bit |
Factory Pack Quantity | 570 |
Interface Type | SPI |
Manufacturer | Everspin Technologies |
Maximum Operating Temperature | +85 C |
Memory Size | 4 Mbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Organization | 512 k x 8 |
Package / Case | DFN-8 |
Packaging | Tray |
Pd - Power Dissipation | 0.6 W |
Product Category | NVRAM |
RoHS | Details |
Series | MR20H40 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.001319 oz |
Вес, г | 0.04 |
Техническая документация
Datasheet MR20H40CDF
pdf, 1640 КБ
Документация
pdf, 1778 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.