MR4A16BUYS45, MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM

MR4A16BUYS45, MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 4-7 недель
14 810 руб.
от 10 шт.12 450 руб.
от 25 шт.10 960 руб.
от 50 шт.10 893.70 руб.
1 шт. на сумму 14 810 руб.
Плати частями
от 3 704 руб. × 4 платежа
Номенклатурный номер: 8005398623
Артикул: MR4A16BUYS45

Описание

Semiconductors\Memory ICs\MRAM
Magnetoresistive Random Access Memory (MRAM) Everspin Technologies Magnetoresistive Random Access Memory (MRAM) delivers significantly long data retention of >20 years and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. These MRAM devices feature a 1 transistor – 1 magnetic tunnel junction (1T-1MTJ) architecture. Everspin MRAM products consist of serial SPI MRAMs and parallel interface MRAMs. The serial SPI MRAMs offer ideal memory for applications that must store and retrieve data and programs quickly using a minimum number of pins. The parallel interface MRAMs are SRAM compatible with 35ns/45ns access timing and unlimited endurance.

Технические параметры

Access Time: 45 ns
Brand: Everspin Technologies
Data Bus Width: 16 bit
Factory Pack Quantity: 108
Interface Type: Parallel
Manufacturer: Everspin Technologies
Maximum Operating Temperature: +125 C
Memory Size: 16 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 180 mA
Organisation: 1 M x 16
Package/Case: TSOP-54
Packaging: Tray
Pd - Power Dissipation: 600 mW
Product Category: MRAM
Product Type: MRAM
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 10

Техническая документация

Datasheet
pdf, 902 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.