MAAL-010706-TR3000, RF Amplifier 1.4-4.0GHz NF .6dB Gain=17.5dB

MAAL-010706-TR3000, RF Amplifier 1.4-4.0GHz NF .6dB Gain=17.5dB
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 10 шт.1 710 руб.
от 25 шт.1 580 руб.
1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8005398760
Артикул: MAAL-010706-TR3000
Бренд: MACOM

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
MAAL-010705 / MAAL-010706 Low Noise Amplifiers MACOM Technology Solutions MAAL-010705 and MAAL-010706 are low noise amplifiers (LNAs) for cellular infrastructure applications. These MACOM Tech LNAs facilitate easy implementation in multiple RF and microwave front-end circuits, including GSM, CDMA, WCDMA, and LTE base stations and repeaters. The GaAs-based amplifiers meet the high-performance requirements of telecom equipment manufacturers optimizing for minimum system noise figure and increased receiver sensitivity. MAAL-010705 and MAAL-010706 LNAs are highly linear devices with low noise figure, high gain, and excellent input and output return loss. They are designed for operation from 0.5 to 1.6GHz (MAAL-010705) and 1.4 to 4.0GHz (MAAL-010706), respectively. These MACOM Tech amplifiers share the same pinout and are packaged in a RoHS compliant leadless 2x2mm DFN package.

Технические параметры

Brand: MACOM
Factory Pack Quantity: 3000
Gain: 17.5 dB
Manufacturer: MACOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.6 dB
OIP3 - Third Order Intercept: 34.5 dBm
Operating Frequency: 1.4 GHz to 4 GHz
Operating Supply Current: 30 mA to 80 mA
Operating Supply Voltage: 4 V
P1dB - Compression Point: 19 dBm
Package/Case: PDFN-8
Pd - Power Dissipation: 600 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: GaAs
Test Frequency: 1.85 GHz
Type: Low Noise Amplifiers
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1159 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем