MADP-011028-14150T, PIN Diodes .5-12GHz Ls=.4nH 100W Pk
![MADP-011028-14150T, PIN Diodes .5-12GHz Ls=.4nH 100W Pk](https://static.chipdip.ru/lib/559/DOC006559474.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
790 руб.
от 100 шт. —
581 руб.
от 250 шт. —
549.52 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Wireless & RF Semiconductors\PIN Diodes
MADP-01102x Shunt PIN DiodesMACOM MADP-01102x Shunt PIN Diodes offer lead-free 1.5mm x 1.2mm DFN surface-mount plastic packaged PIN diodes that provide both low and high signal frequency operation from 50MHz to 12GHz. The higher breakdown voltage and lower thermal resistance of the PIN diode provides peak power handling in excess of 100W. MACOM MADP-01102x Shunt PIN Diodes are ideally suitable for usage in higher incident power switches, phase shifters, attenuators, and limiter microwave circuits over a broad frequency where higher performance surface mount diode assemblies are required.
Технические параметры
Brand: | MACOM |
Carrier Life: | 2 us |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 250 mA |
Manufacturer: | MACOM |
Maximum Diode Capacitance: | 0.3 pF |
Maximum Operating Frequency: | 12 GHz |
Maximum Operating Temperature: | +125 C |
Maximum Series Resistance @ Maximum IF: | 4.4 Ohms |
Maximum Series Resistance @ Minimum IF: | 3.4 Ohms |
Minimum Operating Frequency: | 50 MHz |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DFN-6 |
Pd - Power Dissipation: | 4.3 W |
Product Category: | PIN Diodes |
Product Type: | PIN Diodes |
Series: | MADP |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Solder |
Vf - Forward Voltage: | 0.9 V |
Vr - Reverse Voltage: | 200 V |
Capacitance @ Vr, F | 0.3pF @ 50V, 1MHz |
Current - Max | 250mA |
Diode Type | PIN - Single |
ECCN | EAR99 |
HTSUS | 8541.10.0060 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 175В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-WFDFN Exposed Pad |
Power Dissipation (Max) | 4.3W |
REACH Status | REACH Unaffected |
Resistance @ If, F | 4.4Ohm @ 10mA, 1GHz |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-TDFN (1.5x1.2) |
Voltage - Peak Reverse (Max) | 200V |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов