C4D15120A, Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 15A

C4D15120A, Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 15A
Изображения служат только для ознакомления,
см. техническую документацию
177 шт., срок 5-7 недель
3 770 руб.
от 10 шт.3 030 руб.
от 25 шт.2 740 руб.
от 50 шт.2 659.46 руб.
1 шт. на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
Номенклатурный номер: 8005399070
Артикул: C4D15120A
Бренд: WOLFSPEED

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide (SiC) Schottky Diodes Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design which is more robust and reliable than standard Schottky barrier diodes.

Технические параметры

Brand: Wolfspeed
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: 50
If - Forward Current: 24 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 200 uA
Manufacturer: Wolfspeed
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-220-2
Packaging: Tube
Pd - Power Dissipation: 270 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.8 V
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Вес, г 6

Техническая документация

Datasheet
pdf, 1225 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.