C503B-BCN-CV0Z0461, Standard LEDs - Through Hole Blue Round LED
![Фото 1/6 C503B-BCN-CV0Z0461, Standard LEDs - Through Hole Blue Round LED](https://static.chipdip.ru/lib/213/DOC001213260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC021516256.jpg)
![](https://static.chipdip.ru/lib/521/DOC030521804.jpg)
![](https://static.chipdip.ru/lib/533/DOC047533439.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/221/DOC023221231.jpg)
72 руб.
от 10 шт. —
69 руб.
от 50 шт. —
63 руб.
от 100 шт. —
57.59 руб.
1 шт.
на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Dominant Wavelength | 480 nm |
Forward Voltage | 4 V |
LED Colours | Blue |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 12 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 30 ° |
Front | convex |
Kind of package | bulk |
LED colour | blue |
LED current | 20mA |
LED diameter | 5mm |
LED lens | transparent |
LEDs' features | without stopper |
Luminosity | 2130…12000mcd |
Manufacturer | CREE LED |
Maximum power | 120mW |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 3.2…4V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Wavelength | 465…480nm |