C513A-WSN-CW0Z0152, Standard LEDs - Through Hole White
![Фото 1/3 C513A-WSN-CW0Z0152, Standard LEDs - Through Hole White](https://static.chipdip.ru/lib/028/DOC024028315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/487/DOC047487260.jpg)
![](https://static.chipdip.ru/lib/292/DOC021292482.jpg)
80 руб.
от 10 шт. —
78 руб.
от 50 шт. —
72 руб.
от 100 шт. —
65.66 руб.
1 шт.
на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time.
Технические параметры
Colour Temperature | 9000K |
Forward Voltage | 4 V |
LED Colours | White |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 12 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 55 ° |
Front | convex |
Kind of package | Ammo Pack |
LED colour | white cold |
LED current | 20mA |
LED diameter | 5mm |
LED lens | transparent |
LEDs' features | without stopper |
Luminosity | 3000…12000mcd |
Manufacturer | CREE LED |
Maximum power | 120mW |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 3.2…4V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Техническая документация
Datasheet C513A-WSN-CW0Z0152
pdf, 859 КБ