C513A-WSS-CY0Z0232, Standard LEDs - Through Hole White
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
83 руб.
от 10 шт. —
81 руб.
от 50 шт. —
74 руб.
от 100 шт. —
68.08 руб.
1 шт.
на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Технические параметры
Brand: | Cree LED |
Factory Pack Quantity: | 2500 |
If - Forward Current: | 20 mA |
Illumination Colour: | Cool White |
LED Size: | T-1 3/4(5 mm) |
Lens Colour: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 6900 mcd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package/Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | White LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 55 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Colour Temperature: | 9000 K |
Техническая документация
Datasheet
pdf, 908 КБ