C6D06065A, Schottky Diodes & Rectifiers 6A 650V GEN6 SiC Schottky Diode

Фото 1/2 C6D06065A, Schottky Diodes & Rectifiers 6A 650V GEN6 SiC Schottky Diode
Изображения служат только для ознакомления,
см. техническую документацию
559 шт., срок 5-7 недель
940 руб.
от 10 шт.740 руб.
от 100 шт.520 руб.
от 500 шт.407.85 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005399238
Артикул: C6D06065A
Бренд: WOLFSPEED

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
650V Silicon Carbide Schottky Diodes

Wolfspeed 650V Silicon Carbide (SiC) Schottky Diode technology is optimized for high-performance power electronics applications, including industrial power supplies, server/telecom, energy storage systems, and uninterruptible power supplies. The 650V SiC Schottky Diodes feature an operating voltage of 400V to 450V, providing an excellent advantage to power supply applications. The SiC Diodes are ideal for paralleling devices by excluding thermal runaway problems. The Diodes offer a 2A to 50A current rating and are available in multiple packages.

Технические параметры

Brand: Wolfspeed
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 6 A
Ifsm - Forward Surge Current: 51 A
Ir - Reverse Current: 2 uA
Manufacturer: Wolfspeed
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Pd - Power Dissipation: 73 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.27 V
Vr - Reverse Voltage: 650 V
Vrrm - Repetitive Reverse Voltage: 650 V
Diode Configuration Single
Diode Technology SiC Schottky
Diode Type SiC Schottky
Maximum Continuous Forward Current 6A
Maximum Forward Voltage Drop 1.6V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-220
Peak Non-Repetitive Forward Surge Current 51A
Peak Reverse Repetitive Voltage 650V
Pin Count 2
Rectifier Type Schottky Diode
Вес, г 6.83

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.