CLM2C-GCA-CXbB07a3, Standard LEDs - SMD Green SMD

CLM2C-GCA-CXbB07a3, Standard LEDs - SMD Green SMD
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.75 руб.
от 50 шт.69 руб.
от 100 шт.62.97 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005399311
Артикул: CLM2C-GCA-CXbB07a3
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
CLM2C-GCA PLCC4 1-in-1 SMD LED Cree CLM2C-GCA PLCC4 1-in-1 SMD LED comes with wide viewing angles. This SMD LED is 3.2mm x 2.8mm in size and packed in accordance with the industry standard package. The CLM2C-GCA LED provides high-reliability performance in a wide range of environmental conditions. This LED is available in green color with 520nm to 540nm wavelength. Ideal for under architectural lighting, light strip, and channel letter. Features include 5a Moisture Sensitivity Level (MSL), 2240-9000 luminous intensity (mcd), lead-free, and RoHS compliant.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 2300
If - Forward Current: 20 mA
Illumination Colour: Green
Lens Colour: Black
Lens Dimensions: 2.45 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: PLCC-4
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Viewing Angle: 30 deg
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 779 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»