CLM2C-RCA-CWbZ0BB3, Standard LEDs - SMD Red SMD

CLM2C-RCA-CWbZ0BB3, Standard LEDs - SMD Red SMD
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.75 руб.
от 50 шт.69 руб.
от 100 шт.62.97 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005399313
Артикул: CLM2C-RCA-CWbZ0BB3
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
CLM2C-RCA PLCC4 1-in-1 SMD LED Cree CLM2C-RCA PLCC4 1-in-1 SMD LED comes with wide viewing angles. This SMD LED is 3.2mm x 2.8mm in size and packed in accordance with the industry standards. The CLM2C-RCA LED provides high-reliability performance in a wide range of environmental conditions. This LED is available in red color with 619nm to 624nm wavelength. Ideal for under architectural lighting, light strip, and channel letter. Features include 5a Moisture Sensitivity Level (MSL), 1400-5600 luminous intensity (mcd), lead-free, and RoHS compliant.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 2300
If - Forward Current: 20 mA
Illumination Colour: Red
Lens Colour: Black
Lens Dimensions: 2.45 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 1.4 cd
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: PLCC-4
Power Rating: 182 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 30 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 621 nm
Вес, г 0.41

Техническая документация

Datasheet
pdf, 753 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»